
* Images are for reference only
NCP4545IMNTWG-L
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP4545IMNTWG-L
- JLCPCB Part #
- C892465
- Package
- QFN-18-EP(3x3)
- Description
- 0℃~+70℃ 500mV~6V Active Low Load Switch 输出放电功能、软启动、集成电荷泵 QFN-18-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6572
10+
$0.5313
30+
$0.4683
100+
$0.4053
500+
$0.3682
1000+
$0.3488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?