
* Images are for reference only
NCP3335AMN330R2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP3335AMN330R2G
- JLCPCB Part #
- C892433
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 16V 190uA 3.3V 340mV@(500mA) 500mA Fixed Over Current Protection、Over Temperature Protection Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2744
10+
$1.0628
30+
$0.9481
100+
$0.8157
500+
$0.7575
1000+
$0.7317
Welcome back, may I help you?