This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPPM0303D

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPPM0303D
JLCPCB Part #
C3748687
Package
SOIC-8
Description
0℃~+70℃ 1 1V@(400mA) 250mA 3.3V 5.5V Fixed Over Temperature Protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6595
200+ $2.1904
500+ $2.1131
1000+ $2.0760

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons