
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 120ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 3.75mA | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Logic Family | 14049UB | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14049UBDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 120ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 3.75mA | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Logic Family | 14049UB | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14049UBDG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14049UBDG datasheets or manufacturer documentation.
Datasheet: NLV14049UBDG Datasheet (PDF)
The NLV14049UBDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.