
* Images are for reference only
NCP1230AD100R2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1230AD100R2
- JLCPCB Part #
- C3186963
- Package
- SO-8
- Description
- -40℃~+125℃ 100kHz 7V~18V SO-8 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5737
200+
$0.6089
500+
$0.5880
1000+
$0.5767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?