
* Images are for reference only
NCP114AMX125TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP114AMX125TCG
- JLCPCB Part #
- C603485
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 1.25V 300mA 5.5V 70uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1714
50+
$0.1386
150+
$0.1245
500+
$0.1070
3000+
$0.0952
6000+
$0.0906
Related Products
Welcome back, may I help you?