
* Images are for reference only
NCP1117LPST15T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1117LPST15T3G
- JLCPCB Part #
- C894962
- Package
- SOT-223-3
- Description
- 0℃~+125℃@(Ta) 1 1.1A 1.3V@(1A) 1.5V 18V 550uA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1702
1000+
$0.0659
2500+
$0.0636
5000+
$0.0625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?