
* Images are for reference only
NCP103AMX180TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP103AMX180TCG
- JLCPCB Part #
- C184463
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 1.8V 150mA 5.5V 50uA 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1596
50+
$0.1253
150+
$0.1105
500+
$0.0922
3000+
$0.0840
6000+
$0.0790
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?