
* Images are for reference only
MSD602-RT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MSD602-RT1
- JLCPCB Part #
- C20047201
- Package
- -
- Description
- 1 NPN 100nA 200mW 500mA 50V 600mV 7V NPN - Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
2000+
$0.0340
5000+
$0.0328
10000+
$0.0322
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?