
* Images are for reference only
MMSD914-FS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MMSD914-FS
- JLCPCB Part #
- C3313009
- Package
- SOD-123
- Description
- -55℃~+150℃@(Tj) 100V 1V@10mA 200mA 4ns Independent SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0179
500+
$0.0172
1000+
$0.0169
Related Products
Welcome back, may I help you?