This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM3Z6V8T1

Extended
Manufacturer
onsemi
MFR.Part #
MM3Z6V8T1
JLCPCB Part #
C3736171
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 15Ω 160Ω 2uA@4V 300mW 6.4V~7.2V 6.8V SOD-323 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 390

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0230
10000+ $0.0089
25000+ $0.0086
50000+ $0.0085

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons