
* Images are for reference only
ML4826CP2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4826CP2
- JLCPCB Part #
- C3094750
- Package
- PDIP-20
- Description
- 0℃~+70℃ 10.5V~13.2V 190kHz PDIP-20 PFC Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2198
198+
$3.9556
504+
$3.8174
1008+
$3.7483
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?