
* Images are for reference only
ML2003IQ
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML2003IQ
- JLCPCB Part #
- C4368919
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ -6V~6V 1 100mV 11V PLCC-20(9x9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4475
200+
$2.8827
500+
$2.7812
1000+
$2.7312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?