
* Images are for reference only
MC79M12CDTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC79M12CDTG
- JLCPCB Part #
- C686661
- Package
- TO-252-3(DPAK)
- Description
- 0℃~+125℃ 1 1.1V@(500mA) 12V 35V 500mA 60dB@(120Hz) 75uV Fixed Negative Over Current Protection、Over Temperature Protection TO-252-3(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
10+
$0.4721
30+
$0.4640
75+
$0.4576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?