
* Images are for reference only
MC79L05ABPG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC79L05ABPG
- JLCPCB Part #
- C719793
- Package
- TO-92
- Description
- -40℃~+125℃ 1 1.7V@(40mA) 100mA 30V 40uV 49dB@(120Hz) 5V Fixed Negative Over Current Protection、Over Temperature Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2780
50+
$0.2207
150+
$0.1962
500+
$0.1655
2000+
$0.1518
4000+
$0.1438
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?