
* Images are for reference only
MC7915CD2TG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7915CD2TG
- JLCPCB Part #
- C464214
- Package
- D2PAK-3
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1A) 15V 1A 30V 4.4mA 60dB@(120Hz) 90uV Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection D2PAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3991
10+
$1.1668
50+
$1.0001
100+
$0.8574
500+
$0.7933
1000+
$0.7645
Related Products
Welcome back, may I help you?