
* Images are for reference only
MC7908CTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7908CTG
- JLCPCB Part #
- C897077
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1A) 1.5A 35V 4.3mA 52uVrms 62dB@(120Hz) 8V Fixed Negative TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5333
200+
$0.2072
500+
$0.1992
1000+
$0.1960
Related Products
Welcome back, may I help you?