
* Images are for reference only
MC7906CD2TG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7906CD2TG
- JLCPCB Part #
- C897075
- Package
- D2PAK
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1A) 1A 35V 4.3mA 45uV 65dB@(120Hz) 6V Fixed Negative Over Current Protection、Over Temperature Protection D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6471
10+
$0.5267
50+
$0.4656
100+
$0.4062
500+
$0.3693
1000+
$0.3517
Related Products
Welcome back, may I help you?