
* Images are for reference only
MC7905CD2TR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7905CD2TR4G
- JLCPCB Part #
- C233400
- Package
- TO-263-2
- Description
- 0℃~+125℃@(Tj) 1 1.3V@(1.0A) 1A 35V 4.3mA 40uVrms 5V 70dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5034
10+
$3.0153
30+
$2.7254
100+
$2.4323
500+
$2.2970
800+
$2.2357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?