
* Images are for reference only
MC78M06CDTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M06CDTG
- JLCPCB Part #
- C897466
- Package
- DPAK
- Description
- 0℃~+125℃@(Tj) 1 2V@(350mA) 35V 45uV 500mA 59dB@(120Hz) 6V Fixed Over Temperature Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1698
1000+
$0.0658
2500+
$0.0635
5000+
$0.0624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?