
* Images are for reference only
MC78M05CDTT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M05CDTT5G
- JLCPCB Part #
- C904226
- Package
- DPAK
- Description
- 0℃~+125℃@(Tj) 1 35V 40uV 500mA 5V 80dB@(120Hz) Fixed Over Temperature Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1936
200+
$0.0749
500+
$0.0723
1000+
$0.0710
Related Products
Welcome back, may I help you?