
* Images are for reference only
MC78LC40HT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78LC40HT1
- JLCPCB Part #
- C3750033
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 12V 3.6uA 38mV@(1mA) 4V 65mA Enable Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2195
1000+
$0.0850
2500+
$0.0821
5000+
$0.0806
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?