
* Images are for reference only
MC78L18ABPG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78L18ABPG
- JLCPCB Part #
- C903145
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 100mA 150uV 18V 33V 48dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$0.1510
50+
$0.1471
150+
$0.1445
500+
$0.1419
Related Products
Welcome back, may I help you?