
* Images are for reference only
MC78L12ACPRAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78L12ACPRAG
- JLCPCB Part #
- C603286
- Package
- TO-92-3
- Description
- 0℃~+125℃ 1 100mA 12V 35V 42dB@(120Hz) 6.5mA 80uV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
50+
$0.1914
150+
$0.1885
500+
$0.1855
Related Products
Welcome back, may I help you?