This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC78L08ACP

Extended
Manufacturer
onsemi
MFR.Part #
MC78L08ACP
JLCPCB Part #
C3749730
Package
TO-92-3
Description
0℃~+125℃ 1 100mA 30V 5.5mA 70dB@(120Hz) 8V Fixed Overheat protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1264
1000+ $0.0490
2500+ $0.0473
5000+ $0.0464

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons