
* Images are for reference only
MC78L08ACDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78L08ACDR2G
- JLCPCB Part #
- C152468
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 23V 57dB@(120Hz) 60uV 8V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
10+
$0.0954
30+
$0.0940
100+
$0.0927
Related Products
Welcome back, may I help you?