
* Images are for reference only
MC78L08ABPRPG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78L08ABPRPG
- JLCPCB Part #
- C903134
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 30V 57dB@(120Hz) 60uV 6mA 8V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1429
200+
$0.0554
500+
$0.0535
1000+
$0.0525
Related Products
Welcome back, may I help you?