
* Images are for reference only
MC7815ABD2TR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7815ABD2TR4G
- JLCPCB Part #
- C463810
- Package
- D2PAK-3
- Description
- -40℃~+125℃@(Tj) 1 15V 1A 2V@(1A) 3.5mA 30V 58dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive D2PAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6252
10+
$0.6123
30+
$0.6027
100+
$0.5946
Related Products
Welcome back, may I help you?