
* Images are for reference only
MC7808CDTT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7808CDTT5G
- JLCPCB Part #
- C904221
- Package
- DPAK
- Description
- 0℃~+125℃@(Tj) 1 1A 2V@(1A) 3.3mA 35V 62dB@(120Hz) 8V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
200+
$0.1516
500+
$0.1463
1000+
$0.1437
Related Products
Welcome back, may I help you?