
* Images are for reference only
MC7808BD2TR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7808BD2TR4G
- JLCPCB Part #
- C185499
- Package
- TO-263-2
- Description
- -40℃~+125℃@(Tj) 1 1A 23V 2V@(1A) 3.3mA 62dB@(120Hz) 8V Fixed Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7441
10+
$0.6040
30+
$0.5348
100+
$0.4655
500+
$0.4252
800+
$0.4043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?