This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74VHC1GU04DF1G

Extended
Manufacturer
onsemi
MFR.Part #
MC74VHC1GU04DF1G
JLCPCB Part #
C891505
Package
SC-70-5
Description
-55℃~+125℃ 1 1 1.7V~4.4V 2V~5.5V 300mV~1.1V 40uA 74VHC 7ns@5V,50pF 8mA 8mA SC-70-5 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1248
50+ $0.0991
150+ $0.0863
500+ $0.0766
2500+ $0.0689
5000+ $0.0651

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons