This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74VHC1G00DFT2

Extended
Manufacturer
onsemi
MFR.Part #
MC74VHC1G00DFT2
JLCPCB Part #
C4554147
Package
SOT-353
Description
-55℃~+125℃ 1 1.5V~3.85V 1uA 2V~5.5V 7.5ns@5V,50pF 74VHC Series 8mA 8mA NAND Gate Overvoltage-tolerant input、Rear drive protection、Local shutdown mode SOT-353 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
200+ $0.0224
500+ $0.0216
1000+ $0.0212

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons