
* Images are for reference only
MC74LVX132D
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74LVX132D
- JLCPCB Part #
- C4469561
- Package
- SOIC-14
- Description
- -40℃~+125℃ 15.4ns@3.3V,50pF 2.58V 2V~3.6V 2uA 360mV 4mA 4mA 74LVX NAND Gate Overvoltage-tolerant input、Local shutdown mode SOIC-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
2000+
$0.0267
5000+
$0.0257
10000+
$0.0254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?