
* Images are for reference only
MC74LCX244MNTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74LCX244MNTWG
- JLCPCB Part #
- C891444
- Package
- TQFN-20-EP(2.5x4.5)
- Description
- -55℃~+125℃ 10uA 2 24mA 24mA 2V~5.5V 4 74LCX Tri-State Unidirectional TQFN-20-EP(2.5x4.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5379
200+
$0.2088
500+
$0.2007
1000+
$0.1975
Related Products
Welcome back, may I help you?