
* Images are for reference only
MC74HCT4852ADR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HCT4852ADR2G
- JLCPCB Part #
- C904081
- Package
- SOIC-16
- Description
- -55℃~+125℃ 100ns 4.5V~5.5V 500Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2814
10+
$0.2217
30+
$0.1963
100+
$0.1643
500+
$0.1502
1000+
$0.1416
Welcome back, may I help you?