This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HCT32AD

Extended
Manufacturer
onsemi
MFR.Part #
MC74HCT32AD
JLCPCB Part #
C4469291
Package
SOIC-14
Description
-55℃~+125℃ 15ns@5V,50pF 1uA 2V 4 4.5V~5.5V 4mA 4mA 74HCT Series 800mV OR Gate SOIC-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0460
200+ $0.0179
500+ $0.0172
1000+ $0.0169
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons