
* Images are for reference only
MC74HC595AD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC595AD
- JLCPCB Part #
- C3304317
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 2V~6V 74HC 8 Serial-to-Serial or Parallel Tri-State SOIC-16 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
1200+
$0.0978
3000+
$0.0945
6000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?