
* Images are for reference only
MC74HC4066AF
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4066AF
- JLCPCB Part #
- C3658031
- Package
- SOP-14
- Description
- -55℃~+125℃ 100Ω 150MHz 15ns 1:1 2V~12V Bidirectional analog channel、ESD protection SOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
1000+
$0.0800
2500+
$0.0773
5000+
$0.0758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?