
* Images are for reference only
MC74HC4053DTEL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4053DTEL
- JLCPCB Part #
- C3658248
- Package
- TSSOP-16
- Description
- -55℃~+125℃ -6V~0V、2V~6V 120MHz 140Ω 2:1 3 94ns Fault protection TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2184
1000+
$0.0846
2500+
$0.0817
5000+
$0.0802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?