
* Images are for reference only
MC74HC4020AN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4020AN
- JLCPCB Part #
- C3828589
- Package
- PDIP-16
- Description
- -55℃~+125℃ 1 2V~6V 50MHz Asynchronous Divide-by-2 Falling Edge PDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1385
200+
$0.0535
500+
$0.0518
1000+
$0.0508
Welcome back, may I help you?