
* Images are for reference only
MC74HC1G08DFT2GH
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC1G08DFT2GH
- JLCPCB Part #
- C4469647
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1 1.5V~4.2V 17ns@6V,50pF 1uA 2.6mA 2.6mA 2V~6V 500mV~1.8V 74HC Series AND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1385
200+
$0.0536
500+
$0.0518
1000+
$0.0508
Related Products
Welcome back, may I help you?