This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HC157AFL2

Extended
Manufacturer
onsemi
MFR.Part #
MC74HC157AFL2
JLCPCB Part #
C3233940
Package
SOIC-16-208mil
Description
-55℃~+125℃ 2V~6V 7.8mA 7.8mA Single Supply SOIC-16-208mil Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1386
1000+ $0.0536
2500+ $0.0518
5000+ $0.0509

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons