
* Images are for reference only
MC74HC00AFL1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC00AFL1
- JLCPCB Part #
- C4470703
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V~4.2V 13ns@6V,50pF 1uA 2V~6V 4 5.2mA 5.2mA 500mV~1.8V 74HC Series NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
1000+
$0.0534
2500+
$0.0516
5000+
$0.0506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?