
* Images are for reference only
MC74F657AN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74F657AN
- JLCPCB Part #
- C3756109
- Package
- -
- Description
- 0℃~+70℃ 1 15mA 4.5V~5.5V 64mA 7.5ns@5V,50pF 74F 8 Bidirectional Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8205
200+
$0.3182
500+
$0.3069
1000+
$0.3021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?