
* Images are for reference only
MC74F3893AFN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74F3893AFN
- JLCPCB Part #
- C3754313
- Package
- PLCC-20
- Description
- 0℃~+70℃ 100mA 3mA 4 4 4.5V~5.5V 74F 7ns@5V,30pF Bidirectional TTL-compatible CMOS Tri-State、Open Collector PLCC-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5401
200+
$1.3713
500+
$1.3229
1000+
$1.2988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?