
* Images are for reference only
MC74ACT373ML1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74ACT373ML1
- JLCPCB Part #
- C4989380
- Package
- EIAJ-20
- Description
- -40℃~+85℃ 0ns 24mA 24mA 4.5V~5.5V 74ACT 8 8.5ns 8uA D Latch Tri-State EIAJ-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1743
10+
$0.1376
30+
$0.1219
100+
$0.1023
500+
$0.0937
1000+
$0.0884
Related Products
Welcome back, may I help you?