
* Images are for reference only
MC74ACT125ML1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74ACT125ML1
- JLCPCB Part #
- C3753678
- Package
- EIAJ-14
- Description
- -40℃~+85℃ 1 10ns@5V,50pF 24mA 24mA 4 4.5V~5.5V 74ACT 80uA TTL-compatible CMOS Tri-State Unidirectional EIAJ-14 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
1000+
$0.0445
2500+
$0.0429
5000+
$0.0421
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?