This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74AC241MEL

Extended
Manufacturer
onsemi
MFR.Part #
MC74AC241MEL
JLCPCB Part #
C3755206
Package
-
Description
-40℃~+85℃ 24mA 24mA 2V~6V 40uA 7.5ns@5V,50pF、10ns@3.3V,50pF 74AC 8 Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2886
1000+ $0.1117
2500+ $0.1078
5000+ $0.1059

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons