
* Images are for reference only
MC74AC161DR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74AC161DR2
- JLCPCB Part #
- C3828525
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1 167MHz 2V~6V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter SOIC-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1385
1000+
$0.0535
2500+
$0.0518
5000+
$0.0508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?