
* Images are for reference only
MC34166D2TR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC34166D2TR4G
- JLCPCB Part #
- C898723
- Package
- D2PAK-5
- Description
- 0℃~+70℃@(TA) 1 3.3A 7.5V~40V 72kHz Adjustable Boost、Buck、Inverting Buck、Boost Built-in No D2PAK-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6912
200+
$1.0428
500+
$1.0058
800+
$0.9881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?